Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
 - 794-3715
 - Mfr. Part No.:
 - 2903331
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£12.80
(exc. VAT)
£15.36
(inc. VAT)
FREE delivery for orders over £50.00
- 66 unit(s) ready to ship
 - Plus 38 unit(s) ready to ship from another location
 - Plus 120 unit(s) shipping from 05 November 2025
 
Units  | Per unit  | 
|---|---|
| 1 - 4 | £12.80 | 
| 5 - 9 | £12.41 | 
| 10 + | £11.88 | 
*price indicative
- RS Stock No.:
 - 794-3715
 - Mfr. Part No.:
 - 2903331
 - Brand:
 - Phoenix Contact
 
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Latching | No | |
| Series | RIF-1-RPT-LV-230AC/2X21 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 250V dc | |
| Length | 16mm | |
| Coil Resistance | 32500Ω | |
| Life | 10000000 (Mechanical) cycles | |
| Height | 93mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Depth | 75mm | |
| Width | 16mm | |
| Maximum Switching Power AC | 2.5 kVA | |
| Maximum Switching Power DC | 192 W | |
| Application | Power | |
| Dimensions | 96 x 75 x 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Coil Voltage 230V ac  | ||
Contact Configuration DPDT  | ||
Mounting Type DIN Rail  | ||
Switching Current 8A  | ||
Number of Poles 2  | ||
Latching No  | ||
Series RIF-1-RPT-LV-230AC/2X21  | ||
Terminal Type Plug In  | ||
Maximum Switching Voltage AC 250V ac  | ||
Maximum Switching Voltage DC 250V dc  | ||
Length 16mm  | ||
Coil Resistance 32500Ω  | ||
Life 10000000 (Mechanical) cycles  | ||
Height 93mm  | ||
Contact Material Silver Alloy  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +50°C  | ||
Depth 75mm  | ||
Width 16mm  | ||
Maximum Switching Power AC 2.5 kVA  | ||
Maximum Switching Power DC 192 W  | ||
Application Power  | ||
Dimensions 96 x 75 x 16mm  | ||
- COO (Country of Origin):
 - CN
 
Phoenix Contact Power Relay, 16mm Length, Plug-In Terminal - RIF-1-RPT-LV-230AC/2X21 - 2903331
With compact dimensions of 93 (H) x 16 (L) x 75mm (D), this relay fits easily into tight spaces. DIN rail mounting makes installation speedy and simple. A maximum switching voltage of 250V means it handles heavy-duty tasks. A power relay like this one is ideal for applications including engineering workshops, production lines and distribution hubs.
Features & Benefits
• Built-in varistor safeguards against voltage surges
• Push-in connections make setup fast and hassle-free
• Operating temperature range of -40°C to +50°C means it's suitable for use in harsh conditions
• Long lifespan of 10 million mechanical cycles, so it's highly dependable
Related links
- TE Connectivity DIN Rail Power Relay 8A Switching Current, DPDT
 - Phoenix Contact DIN Rail Power Relay 8A Switching Current, 3PDT
 - Phoenix Contact Power Relay 8A Switching Current, DPDT
 - Phoenix Contact PCB Mount Power Relay 8A Switching Current, DPDT
 - Schneider Electric PCB Mount Power Relay 8A Switching Current, DPDT
 - TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
 - Finder PCB Mount Power Relay 8A Switching Current, DPDT
 - RS PRO Plug In Power Relay 8A Switching Current, DPDT
 
