TE Connectivity Power Relay, 48V dc Coil, 10A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£75.73

(exc. VAT)

£90.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£75.73
10 - 24£67.48
25 - 49£60.56
50 - 149£58.96
150 +£57.45

*price indicative

RS Stock No.:
782-6884
Mfr. Part No.:
KUL-11D15D-48
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

DPDT

Series

T92

Terminal Type

Quick Connect

Switching Current

10A

Switching AC Voltage

240V ac

Switching Power

1.3W

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Coil Resistance

1.8kΩ

Width

35.7mm

Standards/Approvals

UR, CSA, UL

Coil Power

1.3W

Length

38.9mm

Height

54.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
MX

KUL Series Relay


KUL Series relay from TE Connectivity are used typically in alarm systems, process and power control and machine tools.

Magnetic latching

Related links