TE Connectivity PCB Power Relay, 24V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 745-5977
- Distrelec Article No.:
- 302-21-315
- Mfr. Part No.:
- 7-1393211-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£32.83
(exc. VAT)
£39.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 34 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £32.83 |
| 25 - 49 | £31.22 |
| 50 - 99 | £30.40 |
| 100 - 249 | £29.61 |
| 250 + | £28.82 |
*price indicative
- RS Stock No.:
- 745-5977
- Distrelec Article No.:
- 302-21-315
- Mfr. Part No.:
- 7-1393211-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | T92 | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Switching Power | 1.7W | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Coil Power | 1.7W | |
| Length | 52.3mm | |
| Width | 34.5mm | |
| Standards/Approvals | UL, CSA, UR | |
| Height | 30.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series T92 | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Switching Power 1.7W | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Coil Power 1.7W | ||
Length 52.3mm | ||
Width 34.5mm | ||
Standards/Approvals UL, CSA, UR | ||
Height 30.7mm | ||
Contact Material Silver Alloy | ||
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
Related links
- TE Connectivity PCB Power Relay 30 A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30 A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30 A Switching Current, DPST
- TE Connectivity PCB Power Relay 50 A Switching Current, DPST
- TE Connectivity PCB Power Relay 30 A Switching Current, DPST
- TE Connectivity PCB Power Relay 8 A Switching Current, DPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
