TE Connectivity PCB Mount Latching Power Relay, 2.2V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
 - 718-1884
 - Mfr. Part No.:
 - 9-1415389-1
 - Brand:
 - TE Connectivity
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 718-1884
 - Mfr. Part No.:
 - 9-1415389-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 2.2V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | Yes | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 20mm | |
| Coil Resistance | 22 Ω | |
| Coil Power | 220mW | |
| Depth | 10mm | |
| Contact Material | Silver Alloy | |
| Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 10mm | |
| Isolation Coil To Contact | 4kV rms | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Power | |
| Dimensions | 20 x 10 x 10mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 2.2V dc  | ||
Contact Configuration SPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 5A  | ||
Number of Poles 1  | ||
Latching Yes  | ||
Terminal Type Through Hole  | ||
Maximum Switching Voltage AC 400V ac  | ||
Length 20mm  | ||
Coil Resistance 22 Ω  | ||
Coil Power 220mW  | ||
Depth 10mm  | ||
Contact Material Silver Alloy  | ||
Life 100000 (Electrical) cycles, 5000000 (Mechanical) cycles  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -40°C  | ||
Height 10mm  | ||
Isolation Coil To Contact 4kV rms  | ||
Maximum Switching Power AC 1.25 kVA  | ||
Application Power  | ||
Dimensions 20 x 10 x 10mm  | ||
PE Series - Bistable/Latching Relays
Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
Approvals
VDE
Polarized bistable version
1 pole 5 A, 1 form C (CO) or 6A, 1 form A (NO) contact
Sensitive version with 200mW coil
Ambient temperature 70°C
Low height 10.0mm
1 pole 5 A, 1 form C (CO) or 6A, 1 form A (NO) contact
Sensitive version with 200mW coil
Ambient temperature 70°C
Low height 10.0mm
Related links
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 5A Switching Current, SPDT
 - TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
 - TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
 - Omron PCB Mount Latching Power Relay 5A Switching Current, SPDT
 - TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
 - Omron PCB Mount Latching Power Relay 5A Switching Current, SPDT
 - Panasonic PCB Mount Latching Power Relay 5A Switching Current, SPDT
 
