TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 718-1847
- Mfr. Part No.:
- 8-1415536-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£10.43
(exc. VAT)
£12.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 94 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.43 |
*price indicative
- RS Stock No.:
- 718-1847
- Mfr. Part No.:
- 8-1415536-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Series | 41083 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 31.5mm | |
Coil Resistance | 400Ω | |
Coil Power | 360mW | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 4kVrms | |
Depth | 12.5mm | |
Life | 1000000 (Mechanical) cycles, 30000 (Electrical) cycles | |
Height | 28.5mm | |
Maximum Switching Power AC | 4 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series 41083 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 31.5mm | ||
Coil Resistance 400Ω | ||
Coil Power 360mW | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kVrms | ||
Depth 12.5mm | ||
Life 1000000 (Mechanical) cycles, 30000 (Electrical) cycles | ||
Height 28.5mm | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
41083 (Series) 3mm Contact Gap
General purpose (Schrack) power relays from Tyco Electronics. Typical applications include washing machines and tumble dryers. Absolute safe power supply disconnection in other domestic applications
1 pole 16A, double make, bridging contact
Contact gap >3mm
Switching capacity 4000VA
Coil power 360mW
4kV/8mm coil-contact, insulation to VDE 0631 and 0700
Ambient temperature 85°C; max. 105° at 10A
Quick connect terminals for load side
Materials in accordance to IEC 60335-1
Contact gap >3mm
Switching capacity 4000VA
Coil power 360mW
4kV/8mm coil-contact, insulation to VDE 0631 and 0700
Ambient temperature 85°C; max. 105° at 10A
Quick connect terminals for load side
Materials in accordance to IEC 60335-1
Approvals
VDE REG.-Nr. 6198, cULus E214025
Approvals
VDE REG.-Nr. 6198, cULus E214025
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity Plug In Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount 12V dc Coil SPST