TE Connectivity PCB Power Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 718-1705
- Distrelec Article No.:
- 302-21-329
- Mfr. Part No.:
- 2-1393219-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 21 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.22 |
| 5 + | £4.01 |
*price indicative
- RS Stock No.:
- 718-1705
- Distrelec Article No.:
- 302-21-329
- Mfr. Part No.:
- 2-1393219-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | PE | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2.7kΩ | |
| Coil Power | 211mW | |
| Height | 10mm | |
| Width | 10mm | |
| Standards/Approvals | UL, RoHS, REACH, IEC | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series PE | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2.7kΩ | ||
Coil Power 211mW | ||
Height 10mm | ||
Width 10mm | ||
Standards/Approvals UL, RoHS, REACH, IEC | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
PE Series
High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
Related links
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
