Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

Discontinued
Packaging Options:
RS Stock No.:
683-9214
Mfr. Part No.:
G5NB-1A-E DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

20.5mm

Coil Resistance

125Ω

Coil Power

200mW

Isolation Coil To Contact

4kV ac

Series

G5NB

Maximum Operating Temperature

+70°C

Depth

7.2mm

Life

100000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Height

15.3mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

90 W

Application

Power

COO (Country of Origin):
CN

G5NB Series


Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250

Approvals

UL, CSA, VDE
The Omron G5NB PCB Power Relay has 1-pole 5A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.

Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals

Related links