Omron PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
683-9205
Mfr. Part No.:
G5NB-1A DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5NB

Terminal Type

Through Hole

Switching Current

5A

Switching Power

90W

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

125Ω

Maximum Operating Temperature

70°C

Height

15.3mm

Length

20.5mm

Width

7.2mm

Coil Power

0.2W

Standards/Approvals

CSA, EN, RoHS, UL, VDE

G5NB Series


Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts

High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts

Highly efficient magnetic circuit for high sensitivity (200 mW)

Tracking resistance: CTI>250

Approvals

UL, CSA, VDE

Related links