TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 680-3713
- Distrelec Article No.:
- 137-20-687
- Mfr. Part No.:
- RT174024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 77 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 372 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.58 |
| 25 - 49 | £4.89 |
| 50 - 99 | £4.76 |
| 100 - 249 | £4.64 |
| 250 + | £4.51 |
*price indicative
- RS Stock No.:
- 680-3713
- Distrelec Article No.:
- 137-20-687
- Mfr. Part No.:
- RT174024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.3kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Standards/Approvals | RoHS, VDE, IEC 60335-1 | |
| Coil Power | 250mW | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.3kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Standards/Approvals RoHS, VDE, IEC 60335-1 | ||
Coil Power 250mW | ||
Height 15.7mm | ||
Width 12.7mm | ||
Contact Material Silver Nickel Alloy | ||
RT1 Series - Sensitive Coil Relays
Ultra high Coil sensitivity 250mW
3.5mm pinning
Switching voltage: 250Vac
H 15.7 , W 29 , D 12.7 mm
Applications: Temperature control, Domestic applications
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
