TE Connectivity PCB Power Relay, 24V Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£11.62

(exc. VAT)

£13.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£11.62

*price indicative

RS Stock No.:
285-7884
Distrelec Article No.:
302-18-933
Mfr. Part No.:
1415547-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

400V ac

Coil Resistance

23.1kΩ

Coil Power

500mW

Standards/Approvals

VDE Cert. No. 40025448, IEC 61810-1, UL E214025 (only for AgNi versions)

Contact Material

Silver Nickel Alloy

The power PCB relay is a reliable and high-quality solution for various applications. With features like 1 form C contact and AgNi 90/10 material, this product offers superior performance and durability.

1 form C contact (1 CO) for versatile usage

AgNi 90/10 material for enhanced reliability

Coil voltage range from 5 to 110VDC for flexibility

Rated voltage of 250VAC for safe operation

Breaking capacity up to 4000VA for efficiency

Related links