TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 478-7212
- Mfr. Part No.:
- PB114012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 167 unit(s) ready to ship
- Plus 1,289 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.94 |
| 25 - 99 | £1.78 |
| 100 - 249 | £1.48 |
| 250 - 499 | £1.44 |
| 500 + | £1.40 |
*price indicative
- RS Stock No.:
- 478-7212
- Mfr. Part No.:
- PB114012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | PB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 400Ω | |
| Coil Power | 360mW | |
| Height | 20mm | |
| Width | 15mm | |
| Standards/Approvals | VDE, cULus | |
| Length | 15mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series PB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 400Ω | ||
Coil Power 360mW | ||
Height 20mm | ||
Width 15mm | ||
Standards/Approvals VDE, cULus | ||
Length 15mm | ||
Contact Material Silver Alloy | ||
TE Connectivity Mini SPDT Non-latching Relay
The TE Connectivity PB series through-hole mount miniature power non-latching relay has a contact configuration of SPDT. It is actuated with 12VDC coil voltage and 10A switching current. This relay has nickel silver 90/10 cadmium-free contacts and a standard class F coil system. Also, it has a compact and simple design that offers high process security and have resistance to heat and fire.
Features and Benefits
Coil power is 360mW
Coil resistance is 400ohm
Isolation coil to contact is 2.5kVrms
Operating temperature ranges between -40°C and 85°C
Applications
Heating and temperature controllers
Small home appliances
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- RS PRO Power Cord, 2m
