TE Connectivity Panel Mount Power Relay, 24V Coil, 30A Switching Current, SPST
- RS Stock No.:
- 285-7817
- Distrelec Article No.:
- 301-28-972
- Mfr. Part No.:
- 6-1419102-3
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-7817
- Distrelec Article No.:
- 301-28-972
- Mfr. Part No.:
- 6-1419102-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V | |
Contact Configuration | SPST | |
Mounting Type | Panel Mount | |
Switching Current | 30A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
- COO (Country of Origin):
- CN
The T9A Series DC Coil 30A PCB or Panel Mount Relay is a highly reliable and efficient power relay suitable for various applications. With a rating of 30A switching in 1 form A (NO) and 20A in 1 form C (CO), this relay is built to handle high power loads. Its plastic sealed case design ensures durability and protection. The T9A relay meets UL 508 and 873 spacing standards, providing safe and reliable performance. Its UL class F insulation system ensures efficient and safe operation even in demanding environments. This power relay is commonly used in HVAC systems, appliances, and industrial controls.
30A switching in 1 form A (NO) and 20A in 1 form C (CO)
Plastic sealed case for durability and protection
Meets UL 508 and 873 spacing standards - 3.18mm through air, 6.36mm over surface
Option for load connections via 0.250 (6.35mm) Q.C. terminals
UL class F insulation system for safe and efficient operation
Suitable for HVAC systems, appliances, and industrial controls
Plastic sealed case for durability and protection
Meets UL 508 and 873 spacing standards - 3.18mm through air, 6.36mm over surface
Option for load connections via 0.250 (6.35mm) Q.C. terminals
UL class F insulation system for safe and efficient operation
Suitable for HVAC systems, appliances, and industrial controls
Related links
- TE Connectivity Flange Mount 24V dc Coil SPST-NO
- TE Connectivity Flange Mount Power Relay 30A Switching Current, SPST
- TE Connectivity Flange Mount Power Relay 30A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 30A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 16A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay 30A Switching Current, SPST-NO