Omron PCB Power Relay, 24V dc Coil, 300A Switching Current, 1 NO
- RS Stock No.:
- 277-8731
- Distrelec Article No.:
- 303-80-552
- Mfr. Part No.:
- G9KA-1A-E-DC24
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-8731
- Distrelec Article No.:
- 303-80-552
- Mfr. Part No.:
- G9KA-1A-E-DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | G9KA | |
| Switching Current | 300A | |
| Switching AC Voltage | 1kV ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 115.2Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 51mm | |
| Standards/Approvals | UL Recognised, CQC Certificated, EN/IEC, TÜV Certificated | |
| Coil Power | 1W | |
| Height | 54.5mm | |
| Width | 51mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 0.2mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series G9KA | ||
Switching Current 300A | ||
Switching AC Voltage 1kV ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 115.2Ω | ||
Maximum Operating Temperature 85°C | ||
Length 51mm | ||
Standards/Approvals UL Recognised, CQC Certificated, EN/IEC, TÜV Certificated | ||
Coil Power 1W | ||
Height 54.5mm | ||
Width 51mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 0.2mΩ | ||
The Omron High Power and Temperature Type Power Relay rises in board temperatures are suppressed by a low heat generation and high dissipation structure.
High impulse withstand voltage of 10 kV
Ambient temperature of 85 degree Celsius
Related links
- Omron PCB Power Relay 300 A Switching Current, 1 NO
- Omron PCB Power Relay 5 A Switching Current, 1 NO
- Omron PCB Power Relay SPST
- Omron PCB Power Relay 15 A Switching Current, SPST
- Omron PCB Power Relay 100 A Switching Current, 1 NO
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Power Relay 20 A Switching Current, SPST
- Omron PCB Relay 15 A Switching Current, SPST
