TE Connectivity Panel Power Relay, 12V dc Coil, SPDT
- RS Stock No.:
- 267-4955
- Mfr. Part No.:
- 7-1415899-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 60 units)*
£190.80
(exc. VAT)
£229.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | £3.18 | £190.80 |
| 120 - 120 | £3.053 | £183.18 |
| 180 - 180 | £2.936 | £176.16 |
| 240 - 240 | £2.827 | £169.62 |
| 300 + | £2.726 | £163.56 |
*price indicative
- RS Stock No.:
- 267-4955
- Mfr. Part No.:
- 7-1415899-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | SCHRACK Power PCB Relay RZ | |
| Terminal Type | Solder | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 12.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series SCHRACK Power PCB Relay RZ | ||
Terminal Type Solder | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Standards/Approvals RoHS, REACH | ||
Width 12.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 16 A contact limiting breaking current.
Monostable
PCB mounting
Related links
- TE Connectivity Panel Power Relay SPDT
- TE Connectivity Panel Power Relay 30 A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500 mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 1 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity Panel Power Relay 20 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 100 mA Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
