Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30mA Switching Current, 4PDT
- RS Stock No.:
 - 247-4337
 - Mfr. Part No.:
 - NC4D-P-DC24V
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 unit)*
£19.52
(exc. VAT)
£23.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
 - Plus 20 unit(s) shipping from 22 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £19.52 | 
| 5 - 9 | £18.78 | 
| 10 + | £18.41 | 
*price indicative
- RS Stock No.:
 - 247-4337
 - Mfr. Part No.:
 - NC4D-P-DC24V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 30mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 24V dc  | ||
Contact Configuration 4PDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 30mA  | ||
Latching No  | ||
- COO (Country of Origin):
 - JP
 
The Panasonic NC series of power relays, the contact arrangement is 4 form C for this relay. The relay has twin bifurcated contacts. It is used in applications like electric power equipment, industrial equipment and measuring devices.
Twin (bifurcated) contact
Plug-in terminal/PC board terminal and, sockets and terminal sockets are available
Plug-in terminal/PC board terminal and, sockets and terminal sockets are available
Related links
- Panasonic PCB Mount Non-Latching Relay 30mA Switching Current, 4PDT
 - Panasonic PCB Mount Non-Latching Relay 30mA Switching Current, SPDT
 - Panasonic PCB Mount Non-Latching Relay 3A Switching Current, DPDT
 - Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT
 - Panasonic DPDT Non-Latching Relay PCB Mount 15 A
 - Panasonic Plug-In Mount Non-Latching Relay 12.5mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 22mA Switching Current, SPST
 - Panasonic PCB Mount Power Relay 15A Switching Current, DPDT
 
