Panasonic PCB Non-Latching Relay, 5V dc Coil, 34mA Switching Current, SPDT

Bulk discount available

Subtotal (1 tube of 20 units)*

£125.42

(exc. VAT)

£150.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
20 - 20£6.271£125.42
40 - 80£5.876£117.52
100 - 180£5.691£113.82
200 +£5.481£109.62

*price indicative

RS Stock No.:
247-4133
Mfr. Part No.:
APF30305
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

PF RELAYS

Terminal Type

Solder

Switching Current

34mA

Switching Power

1.5kVA

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

EN61810-1, EN60335-1, EN61010

Height

15mm

Length

28mm

Coil Power

200mW

Width

5mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

The Panasonic makes APF series of power relays with 1 form C contact arrangement, the relay has single side stable operating function. The rated coil voltage is 5 Vdc.

Used in industrial equipment and office equipment

Measuring equipment and test equipment, programmable controllers and household appliances for Europe

Related links