Panasonic PCB Non-Latching Relay, 12V dc Coil, 33.3mA Switching Current, SPST

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 54 unit(s), ready to ship

Units
Per unit
Per Pack*
2 - 8£2.06£4.12
10 - 22£1.99£3.98
24 - 48£1.925£3.85
50 +£1.865£3.73

*price indicative

RS Stock No.:
247-4128
Mfr. Part No.:
ALZN5F12W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

LZ-N

Terminal Type

Solder

Switching Current

33.3mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, VDE, UL, RoHS

Length

22mm

Coil Power

200mW

Height

12mm

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic ALZN series of power relays. It has contact arrangement of 1 form A. The device has coil insulation of class B. The rated coil voltage is 12 Vdc. It has a flux-resistant, protective construction.

The device comes in carton packaging

It is used in variety of applications like home appliance, office equipment and industrial equipment

Related links