Panasonic PCB Non-Latching Relay, 12V dc Coil, 33.3mA Switching Current, SPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-4127
Mfr. Part No.:
ALZN5F12W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

LZ-N

Terminal Type

Solder

Switching Current

33.3mA

Switching Power

60W

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Standards/Approvals

CSA, VDE, UL, RoHS

Coil Power

200mW

Length

22mm

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Panasonic ALZN series of power relays. It has contact arrangement of 1 form A. The device has coil insulation of class B. The rated coil voltage is 12 Vdc. It has a flux-resistant, protective construction.

The device comes in carton packaging

It is used in variety of applications like home appliance, office equipment and industrial equipment

Related links