TE Connectivity PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 231-2361
- Distrelec Article No.:
- 137-20-505
- Mfr. Part No.:
- V23092A1905A301
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 4,601 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.54 |
*price indicative
- RS Stock No.:
- 231-2361
- Distrelec Article No.:
- 137-20-505
- Mfr. Part No.:
- V23092A1905A301
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 6A | |
Number of Poles | 1 | |
Latching | No | |
Series | SNR | |
Terminal Type | Through Hole | |
Length | 28mm | |
Coil Resistance | 119Ω | |
Coil Power | 210mW | |
Life | 10000000 (Electrical) cycles | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Height | 15mm | |
Depth | 5mm | |
Isolation Coil To Contact | 4kV | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 1.5 kVA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Latching No | ||
Series SNR | ||
Terminal Type Through Hole | ||
Length 28mm | ||
Coil Resistance 119Ω | ||
Coil Power 210mW | ||
Life 10000000 (Electrical) cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Height 15mm | ||
Depth 5mm | ||
Isolation Coil To Contact 4kV | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 1.5 kVA | ||
- COO (Country of Origin):
- CZ
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE

Related links
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Relay 6A Switching Current, SPDT