TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£7.05

(exc. VAT)

£8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£3.525£7.05
10 - 24£3.385£6.77
26 - 48£3.285£6.57
50 +£3.065£6.13

*price indicative

RS Stock No.:
217-6265
Mfr. Part No.:
2071507-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

OJT

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-30°C

Switching Power

450mW

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

320Ω

Standards/Approvals

IEC 62368-1, REACH, RoHS

Coil Power

450mW

Height

14.8mm

Length

18.2mm

Width

10.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The TE Connectivity OJT series power relay having current rating of 10A and 5Vdc voltage. The relay offers a high 117A inrush capability and is UL TV-8 rated. It is used in applications such as washing machines, refrigeration, cooking, power supply control and industrial control.

Compact in size

Operating temperature range -30 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy