Omron PCB Power Relay, 12V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 213-2126
- Mfr. Part No.:
- G5NB-1A4 DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 113 unit(s) shipping from 04 May 2026
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 64 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.23 |
| 10 - 24 | £3.04 |
| 25 - 49 | £2.79 |
| 50 - 99 | £2.58 |
| 100 + | £2.40 |
*price indicative
- RS Stock No.:
- 213-2126
- Mfr. Part No.:
- G5NB-1A4 DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5NB | |
| Terminal Type | PCB Pin | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 375VA | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 200mW | |
| Length | 20.5mm | |
| Standards/Approvals | RoHS | |
| Width | 7.2mm | |
| Height | 15.3mm | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5NB | ||
Terminal Type PCB Pin | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 375VA | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 200mW | ||
Length 20.5mm | ||
Standards/Approvals RoHS | ||
Width 7.2mm | ||
Height 15.3mm | ||
Contact Resistance 100mΩ | ||
The Omron G5NB PCB Power Relay has 1-pole 3A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE
Related links
- Omron PCB Power Relay 3 A Switching Current, SPST
- Omron PCB Power Relay 5 A Switching Current, SPST
- Omron PCB Power Relay 8 A Switching Current, SPST
- Omron PCB Relay 5 A Switching Current, SPST
- Omron PCB Power Relay 3 A Switching Current, SPST
- Omron PCB Power Relay 3 A Switching Current, SPST
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
