Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 box of 100 units)*

£1,226.30

(exc. VAT)

£1,471.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 March 2026
  • Plus 100 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£12.263£1,226.30

*price indicative

RS Stock No.:
173-8897
Mfr. Part No.:
ADJ56024
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

29mm

Coil Resistance

2304Ω

Coil Power

250mW

Life

100000 (Electrical) cycles, 5000000 (Mechanical) cycles

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Minimum Operating Temperature

-40°C

Height

16.5mm

Depth

13mm

Contact Material

Gold Plated

Maximum Switching Power AC

4 kVA

Application

Power

COO (Country of Origin):
JP

ADJ Series


These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.

Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches

Related links