TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 168-0814
- Mfr. Part No.:
- 4-1419128-4
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-0814
- Mfr. Part No.:
- 4-1419128-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJE | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 28V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 320Ω | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Length | 18.2mm | |
| Height | 14.6mm | |
| Coil Power | 450mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJE | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 28V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 320Ω | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Length 18.2mm | ||
Height 14.6mm | ||
Coil Power 450mW | ||
Contact Material Silver Alloy | ||
OJ / OJE Series
Isolation Coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
Related links
- TE Connectivity PCB Monostable Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 30 A Switching Current, SPST
- TE Connectivity PCB Power Relay 15 A Switching Current, SPST
