TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£40.58

(exc. VAT)

£48.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 20£2.029£40.58
40 - 80£1.973£39.46
100 - 180£1.92£38.40
200 - 480£1.869£37.38
500 +£1.82£36.40

*price indicative

RS Stock No.:
165-0738
Distrelec Article No.:
304-64-253
Mfr. Part No.:
1-1415899-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RZ

Terminal Type

Solder

Switching Current

12A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Length

29mm

Standards/Approvals

VDE, UL, RoHS, REACH, IEC, CQC

Height

15.7mm

Coil Power

400mW

Width

12.7mm

Contact Material

Silver Alloy

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC Coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.

12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning

16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning

Dimensions: 29.00 x 12.70 x 15.70 mm

Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Related links