TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPDT

Subtotal (1 box of 500 units)*

£1,495.00

(exc. VAT)

£1,795.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£2.99£1,495.00

*price indicative

RS Stock No.:
164-8768
Mfr. Part No.:
RTB74012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

2.5kVA

Maximum Operating Temperature

85°C

Coil Resistance

576Ω

Coil Power

400mW

Width

12.7mm

Height

15.7mm

Standards/Approvals

IEC 61810, RoHS

Length

29mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

RT1 Series - Sensitive Coil Relays


Ultra high coil sensitivity 250mW

3.5mm pinning

Switching voltage: 250Vac

H 15.7 , W 29 , D 12.7 mm

Applications: Temperature control, Domestic applications

Approvals

UL, CSA, VDE

Related links