TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 164-5029
- Mfr. Part No.:
- 1-1721150-5
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£292.25
(exc. VAT)
£350.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.169 | £292.25 |
*price indicative
- RS Stock No.:
- 164-5029
- Mfr. Part No.:
- 1-1721150-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | ORWH | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 28V ac | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.6kΩ | |
| Coil Power | 360mW | |
| Height | 15.8mm | |
| Width | 15.5mm | |
| Standards/Approvals | RoHS | |
| Length | 19mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series ORWH | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 28V ac | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.6kΩ | ||
Coil Power 360mW | ||
Height 15.8mm | ||
Width 15.5mm | ||
Standards/Approvals RoHS | ||
Length 19mm | ||
Contact Material Silver Alloy | ||
TE Connectivity ORWH Series
Miniature ORWH series PCB relays from TE Connectivity. Typical applications include heating and ventilation appliances and emergency lighting
1 form C, 1 CO contact
Approvals
UL, TUV
Related links
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity Board Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
