TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
 - 164-0878
 - Mfr. Part No.:
 - 8-1415536-7
 - Brand:
 - TE Connectivity
 
Subtotal (1 tray of 300 units)*
£2,755.80
(exc. VAT)
£3,306.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tray*  | 
|---|---|---|
| 300 + | £9.186 | £2,755.80 | 
*price indicative
- RS Stock No.:
 - 164-0878
 - Mfr. Part No.:
 - 8-1415536-7
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 31.5mm | |
| Coil Resistance | 400Ω | |
| Coil Power | 360mW | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 28.5mm | |
| Depth | 12.5mm | |
| Life | 1000000 (Mechanical) cycles, 30000 (Electrical) cycles | |
| Isolation Coil To Contact | 4kVrms | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 12V dc  | ||
Contact Configuration SPST  | ||
Mounting Type PCB Mount  | ||
Switching Current 16A  | ||
Number of Poles 1  | ||
Latching No  | ||
Terminal Type Through Hole  | ||
Maximum Switching Voltage AC 400V ac  | ||
Length 31.5mm  | ||
Coil Resistance 400Ω  | ||
Coil Power 360mW  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -20°C  | ||
Height 28.5mm  | ||
Depth 12.5mm  | ||
Life 1000000 (Mechanical) cycles, 30000 (Electrical) cycles  | ||
Isolation Coil To Contact 4kVrms  | ||
Contact Material Silver Alloy  | ||
Maximum Switching Power AC 4 kVA  | ||
Application Power  | ||
41083 (Series) 3mm Contact Gap
General purpose (Schrack) power relays from Tyco Electronics. Typical applications include washing machines and tumble dryers. Absolute safe power supply disconnection in other domestic applications
1 pole 16A, double make, bridging contact
Contact gap >3mm
Switching capacity 4000VA
Coil power 360mW
4kV/8mm coil-contact, insulation to VDE 0631 and 0700
Ambient temperature 85°C; max. 105° at 10A
Quick connect terminals for load side
Materials in accordance to IEC 60335-1
Contact gap >3mm
Switching capacity 4000VA
Coil power 360mW
4kV/8mm coil-contact, insulation to VDE 0631 and 0700
Ambient temperature 85°C; max. 105° at 10A
Quick connect terminals for load side
Materials in accordance to IEC 60335-1
Approvals
VDE REG.-Nr. 6198, cULus E214025
Approvals
VDE REG.-Nr. 6198, cULus E214025
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
 - TE Connectivity Panel Mount Power Relay 16A Switching Current, SPST
 - TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
 - TE Connectivity Plug In Latching Power Relay 16A Switching Current, SPST
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
 - TE Connectivity PCB Mount 12V dc Coil SPST
 
