TE Connectivity DIN Rail Power Relay, 5V dc Coil, 5A Switching Current, SPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-0154
Mfr. Part No.:
PCH-105L2MH,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

DIN Rail

Series

PCH

Terminal Type

Through Hole

Switching Current

5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

125Ω

Coil Power

200mW

Height

15.2mm

Width

14mm

Length

20mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

TE Connectivity Miniature PCB Relay - PCH Series


PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

High surge voltage capacity; 8000V (1.2/50μs)

Ambient temperature; -30 to +85°C

Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)

Contact material; AgSnO

Dimensions (mm); H 15.2, W 9.9, D19.8

Approvals

UL; CSA; VDE

Related links