TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£63.84

(exc. VAT)

£76.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
20 - 20£3.192£63.84
40 - 80£2.94£58.80
100 - 180£2.668£53.36
200 +£2.404£48.08

*price indicative

RS Stock No.:
163-8668
Mfr. Part No.:
RTH14012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RTH

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Coil Resistance

360Ω

Maximum Operating Temperature

105°C

Length

29mm

Coil Power

500mW

Width

12.7mm

Height

15.7mm

Standards/Approvals

RoHS, IEC 61810

Contact Material

Silver Nickel Alloy

TE Connectivity RTH Series High Temperature PCB Power Relay


RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight Orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.

Ambient temperature 105°C at rated load

Sensitive Coil 400 mW

Reinforced insulation

RTII - flux proof

Creepage & clearance 10mm

5mm pinning

Applications include oven control, cooking plate control etc

Approvals

UL, CSA, VDE

Related links