TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 161-4507
- Mfr. Part No.:
- RY612012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 20 units)*
£83.22
(exc. VAT)
£99.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 340 unit(s) shipping from 12 May 2026
- Plus 80 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £4.161 | £83.22 |
| 40 - 80 | £3.953 | £79.06 |
| 100 - 180 | £3.537 | £70.74 |
| 200 - 480 | £3.136 | £62.72 |
| 500 + | £3.055 | £61.10 |
*price indicative
- RS Stock No.:
- 161-4507
- Mfr. Part No.:
- RY612012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RY II | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 627Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Height | 12.3mm | |
| Coil Power | 250mW | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RY II | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 627Ω | ||
Maximum Operating Temperature 70°C | ||
Width 10.1mm | ||
Length 28.5mm | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Height 12.3mm | ||
Coil Power 250mW | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- Draw Wires & Fish Tapes
