TE Connectivity PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT

Subtotal (1 box of 20 units)*

£342.58

(exc. VAT)

£411.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 22 May 2026
  • Plus 40 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +£17.129£342.58

*price indicative

RS Stock No.:
161-4374
Mfr. Part No.:
V23057B2A101
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

Card E

Terminal Type

Solder

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Switching AC Voltage

400V ac

Coil Resistance

330Ω

Maximum Operating Temperature

70°C

Length

28mm

Height

25.1mm

Coil Power

517mW

Width

10.4mm

Standards/Approvals

IEC 61810, UL E214025, VDE Cert. No. 5146

Contact Material

Silver Alloy

Card E Series


Fully sealed

Operating Temperature Range -40 to +70°C

SPCO

Switching Voltage 250 Vac

Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE

Related links