TE Connectivity PCB Power Relay, 110V dc Coil, 8A Switching Current, DPDT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-3984
Mfr. Part No.:
RT424110
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

RT2

Terminal Type

Through Hole

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

28.8kΩ

Maximum Operating Temperature

85°C

Height

15.7mm

Width

12.7mm

Standards/Approvals

RoHS

Length

29mm

Contact Material

Silver Nickel Alloy

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links