TE Connectivity PCB Power Relay, 9V dc Coil, 8A Switching Current, DPDT

Subtotal (1 box of 20 units)*

£67.76

(exc. VAT)

£81.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,860 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +£3.388£67.76

*price indicative

RS Stock No.:
136-2008
Mfr. Part No.:
RT424009
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

9V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

RT2

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

200Ω

Maximum Operating Temperature

85°C

Height

15.7mm

Width

12.7mm

Standards/Approvals

CQC, REACH, RoHS, UL, VDE

Coil Power

400mW

Length

29mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy