TE Connectivity PCB Power Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 135-4737
- Mfr. Part No.:
- PE014024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 25 units)*
£72.325
(exc. VAT)
£86.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,100 unit(s) shipping from 04 May 2026
- Plus 1,675 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | £2.893 | £72.33 |
| 50 - 75 | £2.748 | £68.70 |
| 100 - 175 | £2.575 | £64.38 |
| 200 - 375 | £2.314 | £57.85 |
| 400 + | £2.17 | £54.25 |
*price indicative
- RS Stock No.:
- 135-4737
- Mfr. Part No.:
- PE014024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | PE | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.3kVA | |
| Coil Resistance | 2.7kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Coil Power | 211mW | |
| Length | 20mm | |
| Standards/Approvals | VDE, cULus | |
| Height | 10mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series PE | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.3kVA | ||
Coil Resistance 2.7kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Coil Power 211mW | ||
Length 20mm | ||
Standards/Approvals VDE, cULus | ||
Height 10mm | ||
Contact Material Silver Nickel Alloy | ||
PE Series
High Coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
Approvals
VDE; UL; CSA; SEMKO; SEV; OVE
Related links
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
