TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 135-4668
- Mfr. Part No.:
- RTB14024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£67.64
(exc. VAT)
£81.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,320 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 180 | £3.382 | £67.64 |
| 200 - 480 | £3.043 | £60.86 |
| 500 + | £2.739 | £54.78 |
*price indicative
- RS Stock No.:
- 135-4668
- Mfr. Part No.:
- RTB14024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus, VDE | |
| Length | 29mm | |
| Width | 12.7mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus, VDE | ||
Length 29mm | ||
Width 12.7mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, SPDT
- Insertion & Extraction Tools
