Panasonic PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.08
5 - 9£3.82
10 - 24£3.71
25 +£3.61

*price indicative

RS Stock No.:
134-7949
Mfr. Part No.:
ADW1205HLW
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

ADW1

Terminal Type

PCB Pin

Switching Current

16A

Switching Power

4.4kVA

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

62.5Ω

Width

10mm

Height

15.8mm

Coil Power

400mW

Length

24mm

Standards/Approvals

VDE, UL, TV-8, PTI 325V, cULus, cUL, CSA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

DW (ADW1) Latching Relays


Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.

Features and Benefits


• Can run at a high operating temperature

• Robust under stressful operating conditions

• Compact size

• Highly reliable

• Higher capacity switching in the same size package

Applications:


• Lighting Controls

• Smart Meters

• Power Supplies

• Refrigerators, Washing Machines

Industries:


• Appliances and White Goods

• Industrial

• Energy

• Lighting

Related links