TE Connectivity Plug In Relay, 28V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 509-981
- Mfr. Part No.:
- 4-1617758-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£245.71
(exc. VAT)
£294.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £245.71 |
*price indicative
- RS Stock No.:
- 509-981
- Mfr. Part No.:
- 4-1617758-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 28V dc | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Switching Current | 5A | |
Latching | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Latching No | ||
- COO (Country of Origin):
- IN
The TE Connectivity Sophisticated general-purpose power relay designed for performance and reliability in demanding DC applications. Engineered with a polarized monostable coil magnetic system, this relay offers exceptional control capabilities, supporting a 2 Form C DPDT-CO contact arrangement. The FCB-205 series is known for its robust design, encapsulated in a hermetically sealed enclosure that ensures protection against harsh environmental conditions. With a contact rating of 5 A and a coil voltage of 28 VDC, this relay is the ideal solution for those requiring a dependable relay with excellent electrical characteristics. It is built to withstand a wide operating temperature range and offers strong resistance to vibration and shock, making it suitable for a multitude of applications where durability and consistent performance are paramount.
Supports a contact current rating of 5 A for reliable performance
Polarized, monostable design enhances operational stability
Features coil suppression and back EMF suppression for added safety
Terminated with socket pins for easy integration into existing systems
Hermetically sealed enclosure protects against contaminants and environmental factors
Extensive operational temperature range ensures functionality in diverse conditions
Made with silver cadmium oxide contacts for superior conductivity
Compliant with industry regulations for enhanced safety assurance
Polarized, monostable design enhances operational stability
Features coil suppression and back EMF suppression for added safety
Terminated with socket pins for easy integration into existing systems
Hermetically sealed enclosure protects against contaminants and environmental factors
Extensive operational temperature range ensures functionality in diverse conditions
Made with silver cadmium oxide contacts for superior conductivity
Compliant with industry regulations for enhanced safety assurance
Related links
- TE Connectivity Plug In Power Relay 5A Switching Current, DPDT
- TE Connectivity Power Relay 5A Switching Current, SPDT
- TE Connectivity Plug In Power Relay 5A Switching Current, DPDT
- TE Connectivity Chassis Mount Relay 25A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 28V dc Coil DPDT-2C/0
- TE Connectivity Panel Mount Power Relay 25A Switching Current
- TE Connectivity Panel Mount Relay 25A Switching Current, SPDT