TE Connectivity Panel Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 481-374
- Distrelec Article No.:
- 304-48-088
- Mfr. Part No.:
- 3-1617029-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£171.98
(exc. VAT)
£206.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.98 | £85.99 |
*price indicative
- RS Stock No.:
- 481-374
- Distrelec Article No.:
- 304-48-088
- Mfr. Part No.:
- 3-1617029-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | HFW | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 700Ω | |
| Coil Power | 1W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series HFW | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 700Ω | ||
Coil Power 1W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay provides reliable performance for a range of DC applications. Designed to be non-polarised and monostable, it features a versatile 2 Form C DPDT-CO configuration, allowing for flexible control in various electronic devices. With a 2 A contact rating and a coil voltage of 26.5 VDC, this relay is ideal for panel mounting, ensuring easy installation and long-lasting functionality. Furthermore, its hermetically sealed enclosure means that it can withstand challenging environmental conditions, making it a robust choice for industrial applications. Overall, this relay offers a blend of efficiency, durability, and high performance, meeting the needs of modern electronic systems.
Offers flexibility to accommodate diverse application requirements
Hermetically sealed to protect against dust and moisture
Panel mount design ensures straightforward installation
Supports high operational endurance with various rated conditions
Designed for quick response times and reliable switching
Provides robust vibration resistance for challenging environments
Low halogen construction aligns with environmental compliance standards
Related links
- TE Connectivity Panel Relay DPDT
- TE Connectivity Panel Power Relay 2 A Switching Current, DPDT
- TE Connectivity Panel Relay DPDT
- TE Connectivity Chassis Power Relay 2 A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10 A Switching Current, DPDT
- TE Connectivity Panel Relay 30 A Switching Current, DPDT
- TE Connectivity Panel Signal Relay 2 A, DPDT
- TE Connectivity Panel Relay 3 A Switching Current, DPDT
