TE Connectivity Power Relay, 24V dc Coil, 50A Switching Current, SPST
- RS Stock No.:
- 480-200
- Distrelec Article No.:
- 304-48-069
- Mfr. Part No.:
- 1-1393302-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£643.17
(exc. VAT)
£771.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £643.17 | £25.727 |
*price indicative
- RS Stock No.:
- 480-200
- Distrelec Article No.:
- 304-48-069
- Mfr. Part No.:
- 1-1393302-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Series | VF7-11H11 | |
| Switching Current | 50A | |
| Coil Resistance | 288Ω | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Series VF7-11H11 | ||
Switching Current 50A | ||
Coil Resistance 288Ω | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- PT
The TE Connectivity Highly efficient general-purpose power relay designed to operate with DC current, featuring a robust 1 Form A (NO) contact arrangement. Offering a coil voltage rating of 24 VDC, this relay is particularly suitable for applications requiring a reliable switching mechanism in industrial and commercial settings. Its socket mount design facilitates easy installation and integration into a variety of systems. With a focus on ensuring durability and performance, this relay is compliant with various industry standards, making it an excellent choice for those seeking reliability in challenging conditions. Experience seamless operation and peace of mind with a product that's engineered for excellence.
Designed for DC current applications to optimise performance
Efficient socket mount configuration ensures easy installation
Engineered to support high current loads exceeding 50 A
Built with low halogen materials to meet environmental regulations
Offers compliance with EU RoHS and ELV directives for safer operation
Developed for adaptability across diverse industrial applications
Robust coil resistance enhances durability and longevity
Related links
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
