Subtotal (1 box of 2 units)*
£201.97
(exc. VAT)
£242.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £201.97 | £100.985 |
*price indicative
- RS Stock No.:
- 479-808
- Mfr. Part No.:
- 4-1393118-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | 4PDT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
- COO (Country of Origin):
- MX
The TE Connectivity Robust panel plug-in relay is engineered for reliability and versatility, especially in demanding environments. Designed with precision, it ensures optimal performance across a multitude of applications, thanks to its electromechanical capabilities. The compact design facilitates easy integration into existing systems, while its outstanding compatibility with various components makes it a preferred choice for professionals seeking efficiency. This relay not only meets industry standards for quality but also provides peace of mind with its compliance to EU directives and regulations regarding hazardous substances. An essential addition for anyone looking to enhance their electrical projects, this relay combines functionality with safety.
Electromechanical relay offers reliable operability in various conditions
Compact form factor ensures seamless integration into diverse applications
Complies with international safety standards for hazardous materials
Robust construction guarantees longevity and consistent performance
Designed for easy installation and maintenance in panel applications
Highly compatible with existing systems and components
Suitable for both AC and DC applications, providing great flexibility
Compact form factor ensures seamless integration into diverse applications
Complies with international safety standards for hazardous materials
Robust construction guarantees longevity and consistent performance
Designed for easy installation and maintenance in panel applications
Highly compatible with existing systems and components
Suitable for both AC and DC applications, providing great flexibility
Related links
- TE Connectivity Relay 10A Switching Current, 4PDT
- TE Connectivity Power Relay, 4PDT
- TE Connectivity Relay 10A Switching Current, 4PDT
- TE Connectivity Panel Mount Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay, 4PDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 3A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT