TE Connectivity Power Relay, 4PDT
- RS Stock No.:
- 480-335
- Distrelec Article No.:
- 304-59-836
- Mfr. Part No.:
- 1-1415535-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£226.30
(exc. VAT)
£271.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £226.30 | £22.63 |
*price indicative
- RS Stock No.:
- 480-335
- Distrelec Article No.:
- 304-59-836
- Mfr. Part No.:
- 1-1415535-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | PT | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, VDE Certificate, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series PT | ||
Standards/Approvals EU ELV Directive 2000/53/EC, VDE Certificate, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay package offers a robust solution for general purpose applications, delivering reliable performance and efficient operation in various environments. Designed with precision engineering, it ensures compatibility across diverse systems, facilitating seamless integration and operational excellence. This product prioritizes compliance with international directives, showcasing its commitment to quality and safety. With a premium build, it stands as a testament to durability and effectiveness, catering to both individual and industrial requirements. The relay is designed for ease of use, ensuring quick installation and an effortless user experience. It is an ideal choice for those who demand efficiency, reliability, and compliance in every aspect of their projects.
Compliant with EU RoHS and ELV directives for safer usage
Designed for seamless compatibility with various applications
Constructed with high-quality materials for enhanced durability
Delivers reliable performance in critical operational environments
Facilitates quick installation, reducing downtime during setup
Prioritizes user experience through intuitive design features
Showcases an effective design that meets international standards
Guaranteed to support both individual and industrial needs
Related links
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity Power Relay, 4PDT
- TE Connectivity Power Relay 3A Switching Current, 4PDT
- TE Connectivity Power Relay 10A Switching Current, SPDT
- TE Connectivity PE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
