TE Connectivity Board Power Relay, 12V Coil, 10A Switching Current, SPDT

Subtotal (1 tube of 150 units)*

£140.40

(exc. VAT)

£168.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£140.40£0.936

*price indicative

RS Stock No.:
471-201
Distrelec Article No.:
304-48-078
Mfr. Part No.:
1721150-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V

Contact Configuration

SPDT

Mount Type

Board

Series

ORWH

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-30°C

Switching DC Voltage

28V dc

Coil Resistance

400Ω

Maximum Operating Temperature

85°C

Width

15.5mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Coil Power

0.36W

Height

15.8mm

Length

19mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CN
The TE Connectivity ORWH miniature PCB relay is designed to deliver reliable performance in various applications, especially in general-purpose power distribution. This monostable relay features 1 Form C SPDT-CO switching, ensuring versatility in electronic designs. With a robust coil voltage of 12 VDC and a contact rating of 10 A, it excels in managing electrical loads safely and efficiently. The product’s high dielectric strength enhances its operation under varying conditions, making it an ideal choice for both industrial and commercial uses. With a compact size and appropriate protection against environmental factors, this relay is well-suited for demanding environments, ensuring longevity and reliability.

Compact design for easy integration into PCB layouts

Monostable coil magnetic system optimises energy consumption

Enhanced dielectric strength ensures safety during operation

Flux resistant enclosure protects against soldering standards

Designed for board mount applications, providing flexibility in installation

Wide operating temperature range suits diverse environmental conditions

UL Coil Insulation Class F ensures reliable performance at elevated temperatures

Solder pins provide secure termination and ease of connection

RoHS and ELV compliant, ensuring adherence to environmental regulations

Related links