TE Connectivity PCB Power Relay
- RS Stock No.:
- 471-088
- Distrelec Article No.:
- 302-41-238
- Mfr. Part No.:
- 1617748-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£488.75
(exc. VAT)
£586.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £488.75 |
*price indicative
- RS Stock No.:
- 471-088
- Distrelec Article No.:
- 302-41-238
- Mfr. Part No.:
- 1617748-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Mount Type | PCB | |
| Series | CX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Mount Type PCB | ||
Series CX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity relay represents the pinnacle of engineering designed for high-performance applications. Crafted with precision, it ensures robust operational capabilities while adhering to stringent compliance standards. It is particularly noteworthy for its thoughtful consideration of environmental regulations, as it accommodates the complexities of modern compliance requirements. With advanced materials and construction techniques, this relay offers resilience and longevity, making it a valuable asset for various industries. Furthermore, it seamlessly integrates into existing systems, thus ensuring a hassle-free transition and sustained productivity. Perfect for those seeking dependability and compliance, it is an essential component for forward-thinking operations.
Offers exceptional durability under demanding conditions
Designed with low halogen content, promoting a safer environment
Delivers reliable performance while maintaining compliance with EU directives
Features an internal identifier for easy reference and stock management
Utilises materials that are free from harmful substances, aligning with modern eco-standards
Related links
- TE Connectivity PCB Power Relay Module
- TE Connectivity PCB Power Relay, 3PDT
- TE Connectivity PCB Power Relay 4PDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, 2 NO
- TE Connectivity PCB Power Relay 40 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
