Omron PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 369-472
- Distrelec Article No.:
- 137-03-791
- Mfr. Part No.:
- G5LE-14 DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 78 unit(s) shipping from 04 May 2026
- Plus 484 unit(s) shipping from 17 July 2026
- Plus 500 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.03 |
| 25 - 49 | £1.83 |
| 50 - 99 | £1.65 |
| 100 - 249 | £1.63 |
| 250 + | £1.56 |
*price indicative
- RS Stock No.:
- 369-472
- Distrelec Article No.:
- 137-03-791
- Mfr. Part No.:
- G5LE-14 DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5LE | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 1.2kVA | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.5mm | |
| Standards/Approvals | RoHS | |
| Height | 19mm | |
| Coil Power | 400mW | |
| Length | 22.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5LE | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 1.2kVA | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Width 16.5mm | ||
Standards/Approvals RoHS | ||
Height 19mm | ||
Coil Power 400mW | ||
Length 22.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
Related links
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 8 A Switching Current, SPDT
- Omron PCB Power Relay 5 A Switching Current, SPDT
- Omron PCB Power Relay 3 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Non-Latching Relay 12 A Switching Current, SPDT
