TE Connectivity, Corcom B 5A 250 V ac 50Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 881-3775
- Mfr. Part No.:
- 6609020-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£24.38
(exc. VAT)
£29.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £24.38 |
25 - 49 | £22.43 |
50 - 99 | £20.24 |
100 - 249 | £18.53 |
250 + | £17.41 |
*price indicative
- RS Stock No.:
- 881-3775
- Mfr. Part No.:
- 6609020-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 5A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Fast-On | |
Number of Phases | 1 | |
Series | Corcom B | |
Number of Stages | Single Stage | |
Operating Frequency | 50 Hz, 60Hz | |
Length | 57.2mm | |
Depth | 16.8mm | |
Height | 64.3mm | |
Capacitance | 4.9 nF, 100nF | |
Inductance | 516 μH | |
Dimensions | 57.2 x 16.8 x 64.3mm | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 0.7 mA | |
Maximum Operating Temperature | +40°C | |
Standards Met | UL 1283 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom B | ||
Number of Stages Single Stage | ||
Operating Frequency 50 Hz, 60Hz | ||
Length 57.2mm | ||
Depth 16.8mm | ||
Height 64.3mm | ||
Capacitance 4.9 nF, 100nF | ||
Inductance 516 μH | ||
Dimensions 57.2 x 16.8 x 64.3mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 0.7 mA | ||
Maximum Operating Temperature +40°C | ||
Standards Met UL 1283 | ||
Corcom B Series General Purpose RFI Low Current Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.
The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.
General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut
Approvals
UL, CSA, VDE
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase