TE Connectivity, Corcom T 10 A 250V ac 50Hz, 60 Hz, Flange RFI Filter, Fast-On 1 Phase
- RS Stock No.:
- 782-8454
- Mfr. Part No.:
- 10VT1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£51.04
(exc. VAT)
£61.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.04 |
| 5 - 9 | £47.46 |
| 10 - 24 | £44.40 |
| 25 - 49 | £41.85 |
| 50 + | £38.79 |
*price indicative
- RS Stock No.:
- 782-8454
- Mfr. Part No.:
- 10VT1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RFI Filter | |
| Maximum Current | 10A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Flange | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom T | |
| Operating Frequency | 50, 60Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 119.1mm | |
| Depth | 45.7mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RFI Filter | ||
Maximum Current 10A | ||
Maximum Voltage 250V ac | ||
Mount Type Flange | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom T | ||
Operating Frequency 50, 60Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 119.1mm | ||
Depth 45.7mm | ||
Standards/Approvals UL, CSA | ||
Corcom T Series High Performance RFI Power Line Filters for Switching Power Supplies
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Superior common-mode and premium differential-mode attenuation
Smaller package sizes than the EP Series
Size and cost-effective
ET models can help meet very low leakage current requirements
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange RFI Filter, Fast-On 1 Phase
- TE Connectivity Flange RFI Filter, Fast-On 1 Phase
- TE Connectivity Flange RFI Filter, Fast-On 1 Phase
- TE Connectivity Flange RFI Filter, Fast-On 1 Phase
- TE Connectivity Flange RFI Filter, Threaded Bolt 1 Phase
- TE Connectivity Flange RFI Filter, Fast-On 1 Phase
- TE Connectivity Flange RFI Filter, Fast-On 1 Phase
- TE Connectivity Flange RFI Filter, Fast-On 1 Phase
