TE Connectivity, Corcom EMC 250V ac 50Hz, 60 Hz, Flange, Flange RFI Filter, Spade 1 Phase
- RS Stock No.:
- 782-8206
- Mfr. Part No.:
- 15EMC1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£31.82
(exc. VAT)
£38.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £31.82 |
| 25 - 49 | £27.84 |
| 50 - 99 | £27.08 |
| 100 - 199 | £26.06 |
| 200 + | £25.58 |
*price indicative
- RS Stock No.:
- 782-8206
- Mfr. Part No.:
- 15EMC1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RFI Filter | |
| Maximum Voltage | 250V ac | |
| Mount Type | Flange, Flange | |
| Termination Style | Spade | |
| Number of Phases | 1 | |
| Series | Corcom EMC | |
| Number of Stages | 2 | |
| Operating Frequency | 50, 60Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 45.2mm | |
| Length | 126.2mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RFI Filter | ||
Maximum Voltage 250V ac | ||
Mount Type Flange, Flange | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Series Corcom EMC | ||
Number of Stages 2 | ||
Operating Frequency 50, 60Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 45.2mm | ||
Length 126.2mm | ||
Standards/Approvals CSA, UL | ||
Corcom EMC Series Compact Dual Stage RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies
