TE Connectivity, R 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Fast-On, Single Phase
- RS Stock No.:
- 782-8177
- Mfr. Part No.:
- 20VR1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8177
- Mfr. Part No.:
- 20VR1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | R | |
| Operating Frequency | 50/60Hz | |
| Length | 132.8mm | |
| Depth | 38.9mm | |
| Capacitance | 0.303 μF , 0.011µF | |
| Height | 55.63mm | |
| Dimensions | 132.8 x 85.6 x 38.9mm | |
| Inductance | 0.880 mH | |
| Minimum Operating Temperature | -10°C | |
| Leakage Current | 0.7 mA | |
| Maximum Operating Temperature | +40°C | |
| Resistance | 680kΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series R | ||
Operating Frequency 50/60Hz | ||
Length 132.8mm | ||
Depth 38.9mm | ||
Capacitance 0.303 μF , 0.011µF | ||
Height 55.63mm | ||
Dimensions 132.8 x 85.6 x 38.9mm | ||
Inductance 0.880 mH | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 0.7 mA | ||
Maximum Operating Temperature +40°C | ||
Resistance 680kΩ | ||
Standards Met UL 1283 | ||
