TE Connectivity, Corcom R 2 A 250V ac 50Hz, 60 Hz, Flange RFI Filter, Fast-On 1 Phase
- RS Stock No.:
- 782-8173
- Mfr. Part No.:
- 2VR1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£23.04
(exc. VAT)
£27.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.04 |
| 5 - 9 | £22.11 |
| 10 - 24 | £20.96 |
| 25 - 49 | £19.47 |
| 50 + | £18.19 |
*price indicative
- RS Stock No.:
- 782-8173
- Mfr. Part No.:
- 2VR1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current | 2A | |
| Product Type | RFI Filter | |
| Maximum Voltage | 250V ac | |
| Mount Type | Flange | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | 2 | |
| Series | Corcom R | |
| Operating Frequency | 50, 60Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 29.5mm | |
| Length | 85.1mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current 2A | ||
Product Type RFI Filter | ||
Maximum Voltage 250V ac | ||
Mount Type Flange | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages 2 | ||
Series Corcom R | ||
Operating Frequency 50, 60Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 29.5mm | ||
Length 85.1mm | ||
Standards/Approvals CSA, UL | ||
Corcom R Series Two-stage General Purpose RFI Power Line Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER models offer low leakage current without deterioration of insertion loss
Universal filter for applications with low impedance loads including: Motors, semiconductor actuators, home appliances, gaming machines, exercise equipment, security systems, industrial equipment & controls.
Approvals
UL, CSA and VDE
