TE Connectivity, A 20A 120 V End Bell Kit 3 Phase
- RS Stock No.:
- 782-8117
- Mfr. Part No.:
- AA406
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8117
- Mfr. Part No.:
- AA406
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20 A, 30A | |
| Maximum Voltage Rating | 120 V | |
| Number of Phases | 3 | |
| Series | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20 A, 30A | ||
Maximum Voltage Rating 120 V | ||
Number of Phases 3 | ||
Series A | ||
